There are no models available for this part yet.
Overview of M9706060 BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for M9706060 BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8670
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M9706060 BK002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,701.8400 / $1,950.2900 | Buy Now | |
DISTI #
216-M9706060BK002-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG BLACK Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2128 | Buy Now | |
DISTI #
3937-M9706060BK002-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG BLACK Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-M9706060BK002
|
Mouser Electronics | Multi-Conductor Cables 16_22 AWG 7 Conductor Foil 300V PVC, PVC 500 ft Spool - Black RoHS: Compliant | 0 |
|
$1,702.9500 | Order Now | |
DISTI #
70172436
|
RS | Multiconductor Cable, STP,6 Prs,16 AWG,7x0.0192,Overall Foil, PVC Ins, Blk, PVC Jkt | Alpha Wire M9706060 BK002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,689.4200 | RFQ |