Part Details for M9706020 BK005 by Alpha Wire
Overview of M9706020 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9706020 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8665
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M9706020 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$202.0200 / $253.6300 | Buy Now |
DISTI #
216-M9706020BK005-ND
|
DigiKey | MULTI-PAIR 4COND 16AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0739 | Buy Now |
DISTI #
602-M9706020BK005
|
Mouser Electronics | Multi-Conductor Cables 16_22 AWG 3 Conductor Foil 300V PVC, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$184.3200 | Order Now |
DISTI #
73598273
|
RS | Multiconductor Cable, STP,2 Prs,16 AWG,7x0.0192,Overall Foil, PVC Ins, Blk, PVC Jkt | Alpha Wire M9706020 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$226.8600 / $268.1100 | RFQ |