Part Details for M9700360 BK005 by Alpha Wire
Results Overview of M9700360 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9700360 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8657
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M9700360 BK005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$930.5600 | Buy Now |
DISTI #
602-M9700360BK005
|
Mouser Electronics | Multi-Conductor Cables 20_22 AWG 37 Conductor Foil 300V PVC, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$822.9100 | Order Now |
DISTI #
73598271
|
RS | Multiconductor Cable, STP,36 Prs,20 AWG,7x28,Overall Foil, PVC Ins, Blk, PVC Jkt, BC | Alpha Wire M9... more RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$923.7700 | RFQ |