Part Details for M9700020 BK001 by Alpha Wire
Overview of M9700020 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M9700020 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8632
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M9700020 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$854.0400 / $978.7100 | Buy Now |
DISTI #
216-M9700020BK001-ND
|
DigiKey | MULTI-PAIR 4COND 20AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8768 | Buy Now |
DISTI #
602-M9700020-1000
|
Mouser Electronics | Multi-Conductor Cables 20_22 AWG 3 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$777.2600 / $821.7500 | Order Now |
DISTI #
70172418
|
RS | Multiconductor Cable, STP,2 Prs,20 AWG,7x28,Overall Foil, PVC Ins, Blk, PVC Jkt, BC | Alpha Wire M9700020 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: ft. Coil | 1 |
|
$854.6200 | Buy Now |