Part Details for M9600010 BK005 by Alpha Wire
Results Overview of M9600010 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9600010 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8607
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M9600010 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$60.9800 / $76.5600 | Buy Now |
DISTI #
216-M9600010BK005-ND
|
DigiKey | CABLE 3COND 20AWG BLACK Min Qty: 1000 Lead time: 35 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6309 | Buy Now |
DISTI #
602-M9600010BK005
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 1 Conductor Unshielded 300V PVC, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$55.3100 / $70.1900 | Order Now |