-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1 Mbit SPI bus EEPROM with high speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6834
|
Newark | Eeprom, Aec-Q100, 1Mbit, -40 To 125Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:16Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Stmicroelectronics M95M01-DWDW3TP/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8089 |
|
$2.7100 / $3.7000 | Buy Now |
DISTI #
497-14463-1-ND
|
DigiKey | IC EEPROM 1MBIT SPI 16MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5367 In Stock |
|
$2.0865 / $3.1500 | Buy Now |
DISTI #
M95M01-DWDW3TP/K
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95M01-DWDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1943 / $2.2887 | Buy Now |
DISTI #
511-M95M01-DWDW3TP/K
|
Mouser Electronics | EEPROM Auto 1024Kb SPI bus EEPROM RoHS: Compliant | 25244 |
|
$1.9500 / $3.0600 | Buy Now |
|
STMicroelectronics | Automotive 1 Mbit SPI bus EEPROM with high speed clock RoHS: Compliant Min Qty: 1 | 25244 |
|
$2.2800 / $3.0000 | Buy Now |
|
Future Electronics | M95M01-A125 Series 1 Mb (128 x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
|
Future Electronics | M95M01-A125 Series 1 Mb (128 x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
|
Quest Components | EEPROM, 128KX8, SERIAL, CMOS, PDSO8 | 3617 |
|
$1.5750 / $4.5000 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1M SPI 16MHZ 8TSSOP | 38700 |
|
RFQ | |
DISTI #
M95M01-DWDW3TP/K
|
Avnet Silica | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: M95M01-DWDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95M01-DWDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95M01-DWDW3TP/K
STMicroelectronics
Automotive 1 Mbit SPI bus EEPROM with high speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |