-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 64 Kbit SPI bus EEPROM with high speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95640-DRMN3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2806902
|
Farnell | EEPROM, 64KBIT, SPI, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 12067 |
|
$0.5865 / $0.8014 | Buy Now |
DISTI #
497-14461-1-ND
|
DigiKey | IC EEPROM 64KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19808 In Stock |
|
$0.5353 / $0.7400 | Buy Now |
DISTI #
M95640-DRMN3TP/K
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95640-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4237 / $0.4662 | Buy Now |
DISTI #
511-M95640-DRMN3TP/K
|
Mouser Electronics | EEPROM Auto 64Kb SPI bus EEPROM RoHS: Compliant | 4462 |
|
$0.5350 / $0.7400 | Buy Now |
|
STMicroelectronics | Automotive 64 Kbit SPI bus EEPROM with high speed clock RoHS: Compliant Min Qty: 1 | 4462 |
|
$0.6000 / $0.7300 | Buy Now |
|
Future Electronics | M95640 Series 64 Kb (8 K x 8) 5.5 V SMT Serial SPI bus EEPROMs - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4300 / $0.4450 | Buy Now |
|
Future Electronics | M95640 Series 64 Kb (8 K x 8) 5.5 V SMT Serial SPI bus EEPROMs - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4300 / $0.4450 | Buy Now |
|
Quest Components | EEPROM, 8KX8, SERIAL, CMOS, PDSO8 | 368 |
|
$0.7706 / $1.4270 | Buy Now |
DISTI #
M95640-DRMN3TP/K
|
Avnet Silica | EEPROM SerialSPI 64Kbit 8K x 8 25V33V5V 8Pin SOIC TR (Alt: M95640-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M95640-DRMN3TP/K
|
EBV Elektronik | EEPROM SerialSPI 64Kbit 8K x 8 25V33V5V 8Pin SOIC TR (Alt: M95640-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95640-DRMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95640-DRMN3TP/K
STMicroelectronics
Automotive 64 Kbit SPI bus EEPROM with high speed clock
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SON | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |