Part Details for M95640-DRMF3TG/K by STMicroelectronics
Overview of M95640-DRMF3TG/K by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for M95640-DRMF3TG/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0765
|
Newark | Eeprom S Spi |Stmicroelectronics M95640-DRMF3TG/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15372-1-ND
|
DigiKey | IC EEPROM 64KBIT SPI 20MHZ 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28 In Stock |
|
$0.5929 / $0.8900 | Buy Now |
DISTI #
M95640-DRMF3TG/K
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M95640-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5401 / $0.5634 | Buy Now |
DISTI #
511-M95640-DRMF3TG/K
|
Mouser Electronics | EEPROM Automotive 64 Kbit SPI bus EEPROM high speed clock RoHS: Compliant | 5992 |
|
$0.5390 / $0.8700 | Buy Now |
|
STMicroelectronics | Automotive 64 Kbit SPI bus EEPROM with high speed clock RoHS: Compliant Min Qty: 1 | 5992 |
|
$0.6600 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4840 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 64K SPI 20MHZ 8MLP | 117 |
|
RFQ | |
DISTI #
M95640-DRMF3TG/K
|
Avnet Silica | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M95640-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M95640-DRMF3TG/K
|
EBV Elektronik | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M95640-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M95640-DRMF3TG/K
M95640-DRMF3TG/K CAD Models
M95640-DRMF3TG/K Part Data Attributes:
|
M95640-DRMF3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95640-DRMF3TG/K
STMicroelectronics
Automotive 64 Kbit SPI bus EEPROM with high speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms |