-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 64 Kbit SPI bus EEPROM with high speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95640-DRDW3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9929
|
Newark | Eeprom, Aec-Q100, 64Kbit, -40To125Deg C, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9030 / $1.1600 | Buy Now |
DISTI #
497-14460-1-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5313 In Stock |
|
$0.5754 / $0.7600 | Buy Now |
DISTI #
M95640-DRDW3TP/K
|
Avnet Americas | EEPROM, 64 Kbit, 8K x 8bit, SPI, 20 MHz, TSSOP, 8 Pins - Tape and Reel (Alt: M95640-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4502 / $0.4787 | Buy Now |
DISTI #
511-M95640-DRDW3TP/K
|
Mouser Electronics | EEPROM Auto 64Kb SPI bus EEPROM RoHS: Compliant | 692 |
|
$0.5580 / $0.7800 | Buy Now |
|
STMicroelectronics | Automotive 64 Kbit SPI bus EEPROM with high speed clock RoHS: Compliant Min Qty: 1 | 692 |
|
$0.6300 / $0.7600 | Buy Now |
|
Future Electronics | M95640 Series 64 Kb (8 K x 8) 20 MHz Automotive Serial SPI bus EEPROMs - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4600 | Buy Now |
|
Quest Components | EEPROM, 8KX8, SERIAL, CMOS, PDSO8 | 3670 |
|
$0.5993 / $1.4270 | Buy Now |
DISTI #
M95640-DRDW3TP/K
|
Avnet Silica | EEPROM 64 Kbit 8K x 8bit SPI 20 MHz TSSOP 8 Pins (Alt: M95640-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
M95640-DRDW3TP/K
|
Avnet Silica | EEPROM 64 Kbit 8K x 8bit SPI 20 MHz TSSOP 8 Pins (Alt: M95640-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
M95640-DRDW3TP/K
|
EBV Elektronik | EEPROM 64 Kbit 8K x 8bit SPI 20 MHz TSSOP 8 Pins (Alt: M95640-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95640-DRDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95640-DRDW3TP/K
STMicroelectronics
Automotive 64 Kbit SPI bus EEPROM with high speed clock
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliable data retention, it's essential to follow the recommended storage conditions (–40°C to +125°C) and avoid exposing the device to temperatures above the specified range. Additionally, use a reliable power supply and ensure the device is not subjected to voltage dips or power cycling.
The M95640-DRDW3TP/K supports up to 1 million write cycles, making it suitable for applications that require frequent data updates.
The M95640-DRDW3TP/K is not designed to operate in radiation-intensive environments. If your application requires radiation tolerance, consider using a different device or consulting with STMicroelectronics for custom solutions.
The recommended clock frequency for the M95640-DRDW3TP/K is up to 20 MHz. Operating the device at higher frequencies may compromise its performance and reliability.