Part Details for M95640-DFCT6TP/K by STMicroelectronics
Results Overview of M95640-DFCT6TP/K by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95640-DFCT6TP/K Information
M95640-DFCT6TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95640-DFCT6TP/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15061-1-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2420 In Stock |
|
$0.5028 / $0.6700 | Buy Now |
DISTI #
M95640-DFCT6TP/K
|
Avnet Americas | EEPROM Serial-SPI 64Kbit 8K X 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R - Tape and Reel (Alt: M95640-DFCT6... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2759 / $0.2816 | Buy Now |
DISTI #
511-M95640-DFCT6TP/K
|
Mouser Electronics | EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock RoHS: Compliant | 2450 |
|
$0.4320 / $0.6900 | Buy Now |
|
STMicroelectronics | 64-Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 2450 |
|
$0.5600 / $0.6800 | Buy Now |
DISTI #
M95640-DFCT6TP/K
|
Avnet Silica | EEPROM SerialSPI 64Kbit 8K X 8 18V25V33V5V 8Pin WLCSP TR (Alt: M95640-DFCT6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M95640-DFCT6TP/K
|
EBV Elektronik | EEPROM SerialSPI 64Kbit 8K X 8 18V25V33V5V 8Pin WLCSP TR (Alt: M95640-DFCT6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
Part Details for M95640-DFCT6TP/K
M95640-DFCT6TP/K CAD Models
M95640-DFCT6TP/K Part Data Attributes
|
M95640-DFCT6TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95640-DFCT6TP/K
STMicroelectronics
64-Kbit SPI bus EEPROM with high-speed clock
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES 1.7 V SUPPLY AT 5MHZ | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.073 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.33 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.959 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
M95640-DFCT6TP/K Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M95640-DFCT6TP/K is -40°C to +125°C.
-
Yes, the M95640-DFCT6TP/K is AEC-Q100 qualified, making it suitable for use in automotive applications.
-
The maximum operating frequency of the M95640-DFCT6TP/K is 40 MHz.
-
Yes, the M95640-DFCT6TP/K is compatible with both 3.3V and 5V logic levels.
-
The typical standby current consumption of the M95640-DFCT6TP/K is 10 μA.