-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512Kbit Serial Bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95512-DFMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7427
|
Newark | Eeprom, 512Kbit, Spi, 16Mhz, Ufdfpn-8, Memory Configuration:64K X 8Bit, Interfaces:Spi, Clock Fre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5681 |
|
$0.4140 | Buy Now |
DISTI #
497-15778-1-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8UFDFPN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5080 In Stock |
|
$0.7683 / $1.0100 | Buy Now |
DISTI #
45AC7427
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Product that comes on tap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack |
1720 Partner Stock |
|
$0.9270 / $1.1600 | Buy Now |
DISTI #
M95512-DFMC6TG
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M9551... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3595 / $0.3823 | Buy Now |
DISTI #
511-M95512-DFMC6TG
|
Mouser Electronics | EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm RoHS: Compliant | 11650 |
|
$0.7610 / $1.1700 | Buy Now |
DISTI #
V36:1790_06555939
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2433 | Americas - 20000 |
|
$0.6171 / $0.6384 | Buy Now |
DISTI #
V72:2272_06555939
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1834 |
|
$0.6448 / $0.7088 | Buy Now |
|
STMicroelectronics | 512Kbit Serial Bus EEPROM RoHS: Compliant Min Qty: 1 | 11650 |
|
$0.8400 / $1.0200 | Buy Now |
DISTI #
84434757
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2433 | Americas - 20000 |
|
$0.6171 / $0.6384 | Buy Now |
DISTI #
66958226
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2306 | Americas - 1834 |
|
$0.6448 / $0.6981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95512-DFMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95512-DFMC6TG
STMicroelectronics
512Kbit Serial Bus EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95512-DFMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-DFMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95512-DFMC6P | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95512-DFMC6TG vs M95512-DFMC6P |
M95512-DFMC6TP | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95512-DFMC6TG vs M95512-DFMC6TP |
The recommended operating voltage range for the M95512-DFMC6TG is 2.7V to 3.6V.
The M95512-DFMC6TG has a built-in POR and BOR circuitry. The POR is triggered when the power supply voltage rises above 2.4V, and the BOR is triggered when the power supply voltage falls below 2.2V. No external components are required to handle POR and BOR.
The M95512-DFMC6TG supports a maximum clock frequency of 32 MHz.
The M95512-DFMC6TG has several low-power modes, including Sleep, Stop, and Standby modes. These modes can be configured using the Power Management Unit (PMU) registers. Additionally, the device can be put into a low-power state by reducing the clock frequency, disabling peripherals, and using the voltage regulator to reduce power consumption.
The M95512-DFMC6TG has a 16-bit external memory interface that can address up to 64 MB of memory.