-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95320-DRMN8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-M95320-DRMN8TP/KCT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 20MHZ 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.4073 / $0.5600 | Buy Now |
DISTI #
M95320-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95320-DRMN8TP/K) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2506 / $0.2558 | Buy Now |
DISTI #
511-M95320-DRMN8TP/K
|
Mouser Electronics | EEPROM 32-Kbit serial SPI bus EEPROM high speed clock 105C operation RoHS: Compliant | 4146 |
|
$0.3750 / $0.5600 | Buy Now |
|
STMicroelectronics | 32-Kbit serial SPI bus EEPROM with high speed clock 105°, C operation RoHS: Compliant Min Qty: 1 | 4146 |
|
$0.4500 / $0.5500 | Buy Now |
DISTI #
M95320-DRMN8TP/K
|
Avnet Silica | EEPROM SerialSPI 32Kbit 4K x 8 25V33V5V 8Pin SOIC TR (Alt: M95320-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
M95320-DRMN8TP/K
|
EBV Elektronik | EEPROM SerialSPI 32Kbit 4K x 8 25V33V5V 8Pin SOIC TR (Alt: M95320-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95320-DRMN8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95320-DRMN8TP/K
STMicroelectronics
32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 900000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |
The recommended operating temperature range for the M95320-DRMN8TP/K is -40°C to 105°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
To ensure proper power supply, connect the VCC pin to a stable 1.8V to 3.6V power source, and the VSS pin to a reliable ground. Additionally, decouple the power supply with a 10nF to 100nF capacitor to minimize noise and voltage fluctuations.
The M95320-DRMN8TP/K supports a maximum clock frequency of 20 MHz, as specified in the datasheet. However, it's recommended to operate the device at a lower frequency, such as 10 MHz, to ensure reliable operation and minimize power consumption.
To configure the M95320-DRMN8TP/K for I2C communication, connect the SCL pin to a clock signal and the SDA pin to a data signal. For SPI communication, connect the SCK pin to a clock signal, the MOSI pin to a data input, and the MISO pin to a data output. Refer to the datasheet for specific pin configurations and protocol details.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any write attempts will be ignored. When the WP pin is tied to VSS, the device is in normal operation mode, and writes are allowed.