Part Details for M95256-DRMF3TG/K by STMicroelectronics
Results Overview of M95256-DRMF3TG/K by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-DRMF3TG/K Information
M95256-DRMF3TG/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95256-DRMF3TG/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0762
|
Newark | Eeprom S Spi |Stmicroelectronics M95256-DRMF3TG/K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15369-1-ND
|
DigiKey | IC EEPROM 256KBIT SPI 20MHZ 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7749 In Stock |
|
$0.9005 / $1.2100 | Buy Now |
DISTI #
M95256-DRMF3TG/K
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M95256-DRMF3T... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7107 / $0.7505 | Buy Now |
DISTI #
511-M95256-DRMF3TG/K
|
Mouser Electronics | EEPROM Automotive 256 Kbit SPI bus EEPROM high speed clock RoHS: Compliant | 1978 |
|
$0.8700 / $1.2100 | Buy Now |
|
STMicroelectronics | Automotive 256 Kbit SPI bus EEPROM with high speed clock RoHS: Compliant Min Qty: 1 | 1978 |
|
$0.9700 / $1.1900 | Buy Now |
DISTI #
68017239
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WFDFPN T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 2460 |
|
$0.9440 / $0.9580 | Buy Now |
DISTI #
M95256-DRMF3TG/K
|
Avnet Silica | EEPROM SerialSPI 256Kbit 32K x 8 25V33V5V 8Pin WFDFPN TR (Alt: M95256-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 22500 |
|
Buy Now | |
DISTI #
M95256-DRMF3TG/K
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2460 |
|
$0.9440 / $0.9790 | Buy Now |
DISTI #
M95256-DRMF3TG/K
|
EBV Elektronik | EEPROM SerialSPI 256Kbit 32K x 8 25V33V5V 8Pin WFDFPN TR (Alt: M95256-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SPI MLP-8(2x3) EEPROM ROHS | 10 |
|
$1.6687 / $2.1952 | Buy Now |
Part Details for M95256-DRMF3TG/K
M95256-DRMF3TG/K CAD Models
M95256-DRMF3TG/K Part Data Attributes
|
M95256-DRMF3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DRMF3TG/K
STMicroelectronics
Automotive 256 Kbit SPI bus EEPROM with high speed clock
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
M95256-DRMF3TG/K Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M95256-DRMF3TG/K is -40°C to +125°C.
-
To prevent damage, it is recommended to follow the soldering temperature profile recommended by STMicroelectronics, and to avoid exposing the device to temperatures above 260°C for more than 10 seconds.
-
The maximum clock frequency supported by the M95256-DRMF3TG/K is 10 MHz.
-
To ensure data retention, it is recommended to follow the recommended storage conditions, avoid exposing the device to extreme temperatures, and use a suitable power supply to maintain a stable voltage.
-
The typical power consumption of the M95256-DRMF3TG/K is 5 mA at 5V and 10 MHz clock frequency.