Part Details for M95256-BN3P by STMicroelectronics
Overview of M95256-BN3P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M95256-BN3P
M95256-BN3P CAD Models
M95256-BN3P Part Data Attributes
|
M95256-BN3P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-BN3P
STMicroelectronics
32KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95256-BN3P
This table gives cross-reference parts and alternative options found for M95256-BN3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-BN3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP256-10PI-2.7 | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | M95256-BN3P vs AT25HP256-10PI-2.7 |
M95256-RBN1T | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | M95256-BN3P vs M95256-RBN1T |
AT25256A-10PK-5.0C | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | M95256-BN3P vs AT25256A-10PK-5.0C |
M95256-BN3TP | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | M95256-BN3P vs M95256-BN3TP |
AT25256-10PI-2.7 | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | M95256-BN3P vs AT25256-10PI-2.7 |
M95256-WBN6P | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | M95256-BN3P vs M95256-WBN6P |
IS25C256-3PA3 | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | M95256-BN3P vs IS25C256-3PA3 |
CAT25C256LE-1.8-G | EEPROM, 32KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | M95256-BN3P vs CAT25C256LE-1.8-G |
M95256-WBN3TG | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | M95256-BN3P vs M95256-WBN3TG |
M95256-WBN6TG | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | M95256-BN3P vs M95256-WBN6TG |