There are no models available for this part yet.
Overview of M9520010 BK199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M9520010 BK199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8595
|
Newark | Ae Tray Cable /Bulk Ft |Alpha Wire M9520010 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7160 / $0.7710 | Buy Now | |
DISTI #
216-M9520010BK199-ND
|
DigiKey | MULTI-PAIR 2COND 20AWG BLK SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6714 | Buy Now | |
DISTI #
3937-M9520010BK199-ND
|
DigiKey | MULTI-PAIR 2COND 20AWG BLK SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-M9520010BK199
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 1 Conductor Foil 300V PVC, PVC Per Foot - Black RoHS: Compliant | 5629 |
|
$0.6820 / $0.7800 | Buy Now |