Part Details for M95128-DFCS6TP/K by STMicroelectronics
Results Overview of M95128-DFCS6TP/K by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95128-DFCS6TP/K Information
M95128-DFCS6TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95128-DFCS6TP/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15028-1-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
554 In Stock |
|
$0.5119 / $0.7000 | Buy Now |
DISTI #
M95128-DFCS6TP/K
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R - Tape and Reel (Alt: M95128-DF... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2522 / $0.2577 | Buy Now |
DISTI #
511-M95128-DFCS6TP/K
|
Mouser Electronics | EEPROM 128Kb SPI Bus EEPROM w/ hi-spd clock RoHS: Compliant | 1694 |
|
$0.4590 / $0.7000 | Buy Now |
|
STMicroelectronics | 128-Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 1694 |
|
$0.5700 / $0.6900 | Buy Now |
DISTI #
M95128-DFCS6TP/K
|
TME | IC: EEPROM memory, 128kbEEPROM, SPI, 16kx8bit, 1.7÷5.5V, 20MHz Min Qty: 1 | 2452 |
|
$0.3447 / $0.7181 | Buy Now |
DISTI #
M95128-DFCS6TP/K
|
Avnet Silica | EEPROM SerialSPI 128Kbit 16K x 8 18V25V33V5V 8Pin WLCSP TR (Alt: M95128-DFCS6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M95128-DFCS6TP/K
|
EBV Elektronik | EEPROM SerialSPI 128Kbit 16K x 8 18V25V33V5V 8Pin WLCSP TR (Alt: M95128-DFCS6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |