-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9807
|
Newark | Eeprom S Spi |Stmicroelectronics M95080-RDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8680-1-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8916 In Stock |
|
$0.2355 / $0.3600 | Buy Now |
DISTI #
M95080-RDW6TP
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95080-RDW6TP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1579 | Buy Now |
DISTI #
511-M95080-RDW6TP
|
Mouser Electronics | EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM RoHS: Compliant | 4000 |
|
$0.2310 / $0.3600 | Buy Now |
|
STMicroelectronics | 8 Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 4000 |
|
$0.2800 / $0.3500 | Buy Now |
|
Future Electronics | EEPROM SPIB 8K 1.8V TO 5.5V RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1280 / $0.1390 | Buy Now |
DISTI #
M95080-RDW6TP
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95080-RDW6TP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1579 | Buy Now |
DISTI #
M95080-RDW6TP
|
TME | IC: EEPROM memory, 8kbEEPROM, SPI, 1024x8bit, 1.8÷5.5V, 20MHz Min Qty: 1 | 0 |
|
$0.2890 / $0.8150 | RFQ |
DISTI #
SMC-M95080-RDW6TP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 3317 | 1182 |
|
RFQ | |
DISTI #
M95080-RDW6TP
|
Avnet Silica | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95080-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95080-RDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-RDW6TP
STMicroelectronics
8 Kbit SPI bus EEPROM with high-speed clock
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95080-RDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-RDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95080-RDW6 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | STMicroelectronics | M95080-RDW6TP vs M95080-RDW6 |
M95080-RDW6TG | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95080-RDW6TP vs M95080-RDW6TG |
M95080-RDW6T | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | STMicroelectronics | M95080-RDW6TP vs M95080-RDW6T |
M95080-RDW6G | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95080-RDW6TP vs M95080-RDW6G |