-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7261
|
Newark | Eeprom S Spi |Stmicroelectronics M95080-DFDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15768-1-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.2495 / $0.3800 | Buy Now |
DISTI #
M95080-DFDW6TP
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95080-DFDW6TP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1579 | Buy Now |
DISTI #
511-M95080-DFDW6TP
|
Mouser Electronics | EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock RoHS: Compliant | 3279 |
|
$0.2220 / $0.3700 | Buy Now |
|
STMicroelectronics | 8-Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 3279 |
|
$0.2800 / $0.3600 | Buy Now |
|
Future Electronics | EEPROM Memory IC 8Kb (1K x 8) SPI 20MHz 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
M95080-DFDW6TP
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95080-DFDW6TP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1579 | Buy Now |
DISTI #
M95080-DFDW6TP
|
TME | IC: EEPROM memory, 8kbEEPROM, SPI, 1024x8bit, 1.7÷5.5V, 20MHz Min Qty: 1 | 0 |
|
$0.3020 / $0.7550 | RFQ |
|
Ameya Holding Limited | IC EEPROM 8K SPI 20MHZ 8TSSOP | 3279 |
|
RFQ | |
DISTI #
M95080-DFDW6TP
|
Avnet Silica | EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95080-DFDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95080-DFDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-DFDW6TP
STMicroelectronics
8-Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |