There are no models available for this part yet.
Overview of M95020-DRMF3TG/K by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for M95020-DRMF3TG/K by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH6694
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M95020-DRMF3TG/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3940 / $0.5100 | Buy Now | |
DISTI #
497-15364-1-ND
|
DigiKey | IC EEPROM 2KBIT SPI 20MHZ 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3786 In Stock |
|
$0.3447 / $0.5200 | Buy Now | |
DISTI #
M95020-DRMF3TG/K
|
Avnet Americas | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M95020-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
511-M95020-DRMF3TG/K
|
Mouser Electronics | EEPROM Automotive 2-Kbit SPI bus EEPROM high-speed clock RoHS: Compliant | 3786 |
|
$0.3490 / $0.5100 | Buy Now | |
Future Electronics | Automotive 2-Kbit serial SPI bus EEPROMswith high-speed clock RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now | ||
DISTI #
M95020-DRMF3TG/K
|
Avnet Silica | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M95020-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M95020-DRMF3TG/K
|
EBV Elektronik | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M95020-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for M95020-DRMF3TG/K by STMicroelectronics
Part Data Attributes for M95020-DRMF3TG/K by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
WFDFP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
STMicroelectronics
|
Clock Frequency-Max (fCLK)
|
10 MHz
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
3 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
SPI
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2 mm
|
Write Cycle Time-Max (tWC)
|
4 ms
|
Related Parts for M95020-DRMF3TG/K
-
STM8AF5288TAYMicrocontrollers
-
M95040-DRMF3TG/KEEPROMs
-
SST26VF016B-104V/MFFlash Memories
-
TPS54260QDGQRQ1Switching Regulator or Controllers
-
EPM570T100I5Programmable Logic Devices
-
BSC110N06NS3GPower Field-Effect Transistors
-
HV3922CPeripheral Drivers
-
LTC2351IUH-14Analog to Digital Converters
-
LP38693SDX-ADJ/NOPBLinear Regulator ICs