Part Details for M921223CI2-40M00000 by Microchip Technology Inc
Overview of M921223CI2-40M00000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M921223CI2-40M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-M921223CI2-40M00000TR-ND
|
DigiKey | MEMS BASED XO +2.5 VDC +/-5% LVD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M921223CI2-40M00000
|
Microchip Technology Inc | Defense Apps MEMS OSC, 40MHz, LVDS, -40-85C, 25ppm, 3.2x2.5, Projected EOL: 2049-05-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.2600 / $15.8900 | Buy Now |