-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M9142-ND
|
DigiKey | NLN 1/4 NPT BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
3318 In Stock |
|
$0.1561 / $0.3200 | Buy Now |
DISTI #
836-M9142
|
Mouser Electronics | Conduit Fittings & Accessories NLN 1/4 NPT BLK RoHS: Compliant | 5015 |
|
$0.1560 / $0.2600 | Buy Now |
DISTI #
72139409
|
RS | Locknut, Nylon 6/6, Black, Temperature Range -40 to 221 F, NLN Series | Heyco M9142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3601 |
|
$0.2710 / $0.3230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1218 | Buy Now |
|
Bisco Industries | 6418 |
|
Buy Now | ||
DISTI #
HEYM9142
|
Heilind Electronics | NLN 1/4 NPT BLACK | Americas - 2874 in Stock12000 On Order |
|
$0.1125 / $0.1379 | Buy Now |
|
Onlinecomponents.com | Locknut - Black - Thread Size 1/4 - Thread Type NPT - NLN Series RoHS: Compliant |
3701 In Stock 56000 Factory Stock |
|
$0.0947 / $0.1756 | Buy Now |
DISTI #
71278622
|
Verical | Cable Accessories Lock Nut Nylon 6/6 Black Heyco® Min Qty: 47 Package Multiple: 1 | Americas - 5800 |
|
$0.2927 / $1.5154 | Buy Now |
DISTI #
74084051
|
Verical | Cable Accessories Lock Nut Nylon 6/6 Black Heyco® Min Qty: 500 Package Multiple: 250 Date Code: 2227 | Americas - 3500 |
|
$0.1472 / $0.2283 | Buy Now |
DISTI #
66941591
|
Verical | Cable Accessories Lock Nut Nylon 6/6 Black Heyco® Min Qty: 47 Package Multiple: 1 | Americas - 316 |
|
$0.2927 / $1.5154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy