Part Details for M9105/K10 by BEI Sensors
Overview of M9105/K10 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9105/K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9294
|
Newark | 10Mm Shaft System With Magnet, Sensor Rohs Compliant: Yes |Sensata/bei Sensors M9105/K10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$45.0100 / $46.5300 | Buy Now |
DISTI #
1724-1554-ND
|
DigiKey | FEMALE MAGNET SUPPORT 10 MM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.5700 | Buy Now |
DISTI #
71575509
|
RS | FEMALE MAGNET SUPPORT 10 MM | Sensata - BEI Sensors M9105/K10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7200 / $35.5700 | RFQ |
DISTI #
BEIM9105/K10
|
Heilind Electronics | FEMALE MAGNET SUPPORT 10 MM | Americas - 0 in Stock |
|
$35.1527 / $38.4336 | Buy Now |
|
Onlinecomponents.com | FeMale Magnet Support 10 MM RoHS: Compliant | 0 |
|
$35.4900 / $46.9800 | Buy Now |