Part Details for M906101JA2B-030.0000 by Microchip Technology Inc
Overview of M906101JA2B-030.0000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for M906101JA2B-030.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-M906101JA2B-030.0000TR-ND
|
DigiKey | MEMS BASED XO +3.3 VDC -40C TO + Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M906101JA2B-030.0000
|
Microchip Technology Inc | Defense Apps MEMS OSC, 30MHz, LVCMOS, -40-125C, 25ppm, 2.5x2.0, Projected EOL: 2049-05-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9200 / $13.5800 | Buy Now |