Part Details for M902-2161 by TE Connectivity
Overview of M902-2161 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M902-01-187.5000 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M902-01I156.2500 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M902-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator |
Price & Stock for M902-2161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9479
|
Newark | Bkshl, 6Sz, Cbl Sz .187-.300, Hd10 |Deutsch Te Connectivity M902-2161 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $5.4000 | Buy Now |
DISTI #
571-M902-2161
|
Mouser Electronics | Automotive Connectors BKSH HD10 6 WY CAB DIA .187-.300 RoHS: Compliant | 19 |
|
$2.8400 / $4.9800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | BKSHL, 6SZ, CBL SZ .187-.300, HD10 RoHS: Compliant |
220 In Stock |
|
$2.9100 / $7.2700 | Buy Now |
DISTI #
66979016
|
Verical | Accessories For Connector RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1551 | Americas - 220 |
|
$4.1470 / $9.4510 | Buy Now |
DISTI #
M902-2161
|
TTI | Automotive Connectors BKSH HD10 6 WY CAB DIA .187-.300 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 114 In Stock |
|
$4.2300 | Buy Now |
DISTI #
M902-2161
|
Avnet Abacus | Compression Nut for HD1X-6-96X/HD1-6-12X Backshell Polycarbonate/Polybutylene Terephthalate (Alt: M902-2161) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M902-2161
|
Avnet Abacus | Compression Nut for HD1X-6-96X/HD1-6-12X Backshell Polycarbonate/Polybutylene Terephthalate (Alt: M902-2161) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BKSHL, 6SZ, CBL SZ .187-.300, HD10 RoHS: Compliant |
220 In Stock |
|
$2.9100 / $7.2700 | Buy Now |
Part Details for M902-2161
M902-2161 CAD Models
M902-2161 Part Data Attributes
|
M902-2161
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M902-2161
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, PC/PBT, 0.187in MIN CABLE DIA, 0.3in MAX CABLE DIA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.187 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 134 °C | |
Operating Temperature-Min | -40 °C | |
Used With | HD10 SERIES |