Part Details for M8S43FAJ-R-30.000MHZ by MtronPTI
Overview of M8S43FAJ-R-30.000MHZ by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8S43FAJ-R-30.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator XO 30MHz ±100ppm 50pF HCMOS/TTL 60% 3.3V 4-Pin SMD RoHS: Compliant | 0 |
|
$78.3300 / $116.3200 | Buy Now |