Part Details for M8S43FAJ-R 29.491200 by MtronPTI
Overview of M8S43FAJ-R 29.491200 by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy | |
379-5491-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 85MΩ, w/lossy | |
SiT8008AC-81-33S-29.491200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for M8S43FAJ-R 29.491200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3655-M8S43FAJ-R29.491200-ND
|
DigiKey | 9x14 mm, 3.3 Volt HCMOS/TTL SMT Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$75.0000 | Buy Now |