Part Details for M8AS-03BFFM-SR7D10 by Amphenol Corporation
Overview of M8AS-03BFFM-SR7D10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8AS-03BFFM-SR7D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8AS-03BFFM-SR7D10
|
Avnet Americas | Cable Assembly UL 2517 24AWG 10m 3 Position Right Angle M8 Circular Sensor Receptacle - Trays (Alt: M8AS-03BFFM-SR7D10) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$15.0687 | Buy Now |
DISTI #
523-M8AS03BFFMSR7D10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, Guided M8, Metal, 3A, 03 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 10000mm, IP67 RoHS: Compliant | 0 |
|
$26.0200 / $27.0400 | Order Now |