Part Details for M8AS-03BFFM-SL7D04 by Amphenol LTW Technology
Overview of M8AS-03BFFM-SL7D04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8AS-03BFFM-SL7D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3428
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 03 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw M8AS-03BFFM-SL7D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6100 / $15.8600 | Buy Now |
DISTI #
1754-M8AS-03BFFM-SL7D04-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7280 | Buy Now |
DISTI #
72106968
|
RS | Connector, M8 CONN, KEY SHIELDED OVERMOLDED 3P F CONN F PIN SCREW STRAIGHT L4M | Amphenol LTW Technology M8AS-03BFFM-SL7D04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$15.4800 / $17.4000 | Buy Now |
DISTI #
LTWM8AS-03BFFM-SL7D04
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3300 / $15.0600 | Buy Now |
DISTI #
LTWM8AS-03BFFM-SL7D04
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | 0 |
|
Buy Now |