Part Details for M8879 by Hamamatsu Photonics
Overview of M8879 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for M8879
M8879 CAD Models
M8879 Part Data Attributes
|
M8879
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
M8879
Hamamatsu Photonics
Wide Band Low Power Amplifier, 0MHz Min, 150MHz Max, MODULE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | MODULE-10 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER |