Part Details for M8805/23-004 by Honeywell Sensing and Control
Overview of M8805/23-004 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8805/23-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Plunger 5A 115VAC 28VDC Panel Mount RoHS: Compliant |
103 In Stock |
|
$398.0600 / $454.2800 | Buy Now |
DISTI #
4PB717-T2
|
TTI | Pushbutton Switches PB SW SPDT 5A 115VAC 28VDC SCRW PNL MNT Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$378.0000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Plunger 5A 115VAC 28VDC Panel Mount RoHS: Compliant |
103 In Stock |
|
$398.0600 / $454.2800 | Buy Now |
Part Details for M8805/23-004
M8805/23-004 CAD Models
M8805/23-004 Part Data Attributes
|
M8805/23-004
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
M8805/23-004
Honeywell Sensing and Control
Pushbutton Switch, 4PDT, Momentary, 5A, 28VDC, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Breadth | 19.81 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 30.05 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 24.46 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH |