Part Details for M8805/96-014 by OTTO Engineering Inc
Overview of M8805/96-014 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for M8805/96-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PE Pushbutton Switch RoHS: Compliant |
50 In Stock |
|
$31.6700 / $49.0900 | Buy Now |
DISTI #
85579093
|
Verical | Switch Push Button N.O. SPST Round Button 5A 115VAC 28VDC Momentary Contact Solder Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2439 | Americas - 48 |
|
$48.4900 / $63.8170 | Buy Now |
DISTI #
000000000003793342
|
Sager | Pushbutton Switches Min Qty: 1 | 76 |
|
$31.8200 / $41.7900 | Buy Now |
|
Master Electronics | PE Pushbutton Switch RoHS: Compliant |
50 In Stock |
|
$31.6700 / $49.0900 | Buy Now |
Part Details for M8805/96-014
M8805/96-014 CAD Models
M8805/96-014 Part Data Attributes
|
M8805/96-014
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
M8805/96-014
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Height | 15.95 mm | |
Body Length or Diameter | 8.97 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10.01 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |