There are no models available for this part yet.
Overview of M8748160 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M8748160 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8285
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M8748160 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,858.8900 | Buy Now | |
DISTI #
216-M8748160BK001-ND
|
DigiKey | MULTI-PAIR 32COND 18AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.1303 | Buy Now | |
DISTI #
602-M8748160BK001
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 16 Conductor Ind. Overall Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$7,130.1400 | Order Now | |
DISTI #
70172483
|
RS | Cble, STP, 16 Prs, 18 AWG, 7x26, Individual + Overall Foil Shld, Blk, BC | Alpha Wire M8748160 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,801.5200 | RFQ |
CAD Models for M8748160 BK001 by Alpha Wire
Part Data Attributes for M8748160 BK001 by Alpha Wire
M8748160 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
M8748160 BK001Alpha WireVS
-