Part Details for M8748120 BK005 by Alpha Wire
Overview of M8748120 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8748120 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8283
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M8748120 BK005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$698.9200 | Buy Now |
DISTI #
216-M8748120BK005-ND
|
DigiKey | MULTI-PAIR 24COND 18AWG BLACK Min Qty: 5000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.3412 | Buy Now |
DISTI #
3937-M8748120BK005-ND
|
DigiKey | MULTI-PAIR 24COND 18AWG BLACK Min Qty: 5000 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M8748120BK005
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 12 Conductor Ind. Overall Foil 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$636.5500 | Order Now |