Part Details for M87111/03-1A41 by BOYD Laconia
Overview of M87111/03-1A41 by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB311A41EU | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Reverse, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 2mm, Blue High Temperature Housing, Tape and Reel Packaging |
Price & Stock for M87111/03-1A41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
66760102
|
Verical | M87111/03-1A41 Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$10.1567 / $49.0246 | Buy Now |
DISTI #
000000000006350942
|
Sager | Heat Sinks Extruded Style Heat Sink Min Qty: 1 | 0 |
|
$4.4500 / $7.8700 | Buy Now |