Part Details for M87111/03-1A16 by BOYD Laconia
Overview of M87111/03-1A16 by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions | |
95278-101A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions | |
98401-801A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M87111/03-1A16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 503 |
|
Buy Now | ||
DISTI #
66673705
|
Verical | M87111/03-1A16 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$23.7833 / $114.7977 | Buy Now |
DISTI #
53846544
|
Verical | M87111/03-1A16 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$23.7833 / $114.7977 | Buy Now |
DISTI #
000000000006350941
|
Sager | Heat Sinks Extruded Style Heat Sink Min Qty: 500 | 0 |
|
$29.7900 | Buy Now |