There are no models available for this part yet.
Overview of M8708060 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M8708060 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8162
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M8708060 BK005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$268.2300 | Buy Now | |
DISTI #
216-M8708060BK005-ND
|
DigiKey | MULTI-PAIR 12COND 18AWG BLACK Min Qty: 5000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4515 | Buy Now | |
DISTI #
602-M8708060BK005
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 6 Conductor Foil 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$245.0900 | Order Now | |
DISTI #
73598227
|
RS | Cable, STP, 6 Prs, 18 AWG, 7x26, Overall Foil Shld, PVC/Nylon Ins, Blk, BC | Alpha Wire M8708060 BK005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$268.2200 | RFQ |