Part Details for M85528/2-24B by Glenair Inc
Overview of M85528/2-24B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for M85528/2-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5027
|
Newark | Connector |Glenair M85528/2-24B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$27.7100 / $106.1000 | Buy Now |
DISTI #
3937-M85528/2-24B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$111.7230 / $186.0200 | Buy Now |
DISTI #
M85528/2-24B
|
Avnet Americas | Connector Accessories Mounting Flange - Bulk (Alt: M85528/2-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
$105.9240 | Buy Now |
DISTI #
631-M85528/2-24B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4 PERIMETER MNT FLNG SHLL SZ 24 RoHS: Compliant | 7 |
|
$28.9100 / $109.2000 | Buy Now |
DISTI #
M85528/2-24BA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 3/4 PERIMETER MNT FLNG SHLL SZ 24 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.0700 / $142.1200 | Buy Now |
DISTI #
GLEM85528/2-24B
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$32.1182 / $157.1801 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 61 |
|
$72.6200 / $120.9100 | Buy Now |
DISTI #
M85528/2-24B
|
Avnet Abacus | (Alt: M85528/2-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR BACKSHELL | 117 |
|
$111.7230 / $186.0150 | Buy Now |