Part Details for M85528/2-16A01A by Glenair Inc
Overview of M85528/2-16A01A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85528/2-16A01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4995
|
Newark | Connector |Glenair M85528/2-16A01A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2900 / $148.6300 | Buy Now |
DISTI #
3937-M85528/2-16A01A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$210.4100 | Buy Now |
DISTI #
M85528/2-16A01A
|
Avnet Americas | Connector Accessories Mounting Flange Shell Size 16A - Bulk (Alt: M85528/2-16A01A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$127.4337 | Buy Now |
DISTI #
654-M85528/2-16A01A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant | 9 |
|
$49.3300 / $117.8100 | Buy Now |
DISTI #
GLEM85528/2-16A01A
|
Heilind Electronics | ACCESSORIES - NUT PLATES | Americas - 1 in Stock |
|
$57.9131 / $165.9420 | Buy Now |
DISTI #
77972283
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$28.3077 / $36.3333 | Buy Now |
DISTI #
71046921
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$36.3333 / $141.1410 | Buy Now |
|
Quest Components | CYLINDRICAL CONNECTOR ACCESSORY, PLATE / MOUNTING PLATE | 2 |
|
$45.5910 | Buy Now |
DISTI #
M85528/2-16A01A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$50.3900 / $108.1500 | Buy Now |
DISTI #
GLEM85528/2-16A01A
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 4 |
|
$57.9131 / $165.9420 | Buy Now |