Part Details for M85528/2-32A by Abbotec Incorporated
Overview of M85528/2-32A by Abbotec Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for M85528/2-32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28944223
|
Verical | M85528/2-32A Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$9.4376 / $9.7279 | Buy Now |
DISTI #
M85528/2-32A
|
PEI Genesis | FLNG 3/4 PERIMETER 6-32 SZ32 Min Qty: 1 | 83 |
|
$9.4800 / $9.5600 | Buy Now |