Part Details for M85528/2-10A by Glenair Inc
Overview of M85528/2-10A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85528/2-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4971
|
Newark | Connector |Glenair M85528/2-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 544 |
|
$20.5400 / $78.6600 | Buy Now |
DISTI #
3937-M85528/2-10A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$119.5100 | Buy Now |
DISTI #
M85528/2-10A
|
Avnet Americas | Connector Accessories Mounting Flange - Bulk (Alt: M85528/2-10A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 544 Factory Stock |
|
$19.3630 / $87.3900 | Buy Now |
DISTI #
654-M85528/2-10A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING FLANGE RoHS: Compliant | 15 |
|
$15.8100 / $77.6900 | Buy Now |
DISTI #
M85528/2-10A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories MOUNTING FLANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$19.0700 / $55.0800 | Buy Now |
DISTI #
M85528/2-10A
|
Avnet Americas | Connector Accessories Mounting Flange - Bulk (Alt: M85528/2-10A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 544 Factory Stock |
|
$19.3630 / $87.3900 | Buy Now |
DISTI #
GLEM85528/2-10A
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$23.8070 / $116.5200 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING FLANGE Min Qty: 1 | 445 |
|
$53.8200 / $89.6300 | Buy Now |
DISTI #
M85528/2-10A
|
Avnet Abacus | Connector Accessories Mounting Flange (Alt: M85528/2-10A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85528/2-10A
M85528/2-10A CAD Models
M85528/2-10A Part Data Attributes:
|
M85528/2-10A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85528/2-10A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 10 |