Part Details for M85528/1-20 by Glenair Inc
Overview of M85528/1-20 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M85528/1-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4960
|
Newark | Connector |Glenair M85528/1-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$20.9000 / $80.8700 | Buy Now |
DISTI #
3937-M85528/1-20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$124.9100 | Buy Now |
DISTI #
M85528/1-20
|
Avnet Americas | ADAPTER - Bulk (Alt: M85528/1-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$18.6662 / $89.8500 | Buy Now |
DISTI #
654-M85528/1-20
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING FLANGE RoHS: Compliant | 0 |
|
$17.3400 / $79.8700 | Order Now |
DISTI #
77972272
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$17.4125 | Buy Now |
DISTI #
71048114
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$17.8590 / $76.7949 | Buy Now |
DISTI #
M85528/1-20
|
TTI | Circular MIL Spec Tools, Hardware & Accessories MOUNTING FLANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.3900 / $79.0700 | Buy Now |
DISTI #
GLEM85528/1-20
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$24.2296 / $119.8001 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 32 |
|
$57.1500 / $92.1500 | Buy Now |
Part Details for M85528/1-20
M85528/1-20 CAD Models
M85528/1-20 Part Data Attributes
|
M85528/1-20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85528/1-20
Glenair Inc
Connector Accessory, Mounting Flange,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 20 |