There are no models available for this part yet.
Overview of M8528010 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M8528010 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8070
|
Newark | Ae Tray Cable /100 Ft Rohs Compliant: Yes |Alpha Wire M8528010 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.2700 / $100.7700 | Buy Now | |
DISTI #
216-M8528010BK005-ND
|
DigiKey | MULTI-PAIR 2COND 18AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8240 | Buy Now | |
DISTI #
602-M8528010BK005
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 1 Conductor Foil 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$78.0100 / $83.8000 | Order Now | |
DISTI #
71269461
|
RS | Multiconductor Cable,18 AWG, Foil Shield, PVC/Nylon Insulated, Twisted Pair, Black | Alpha Wire M8528010 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$78.8100 / $81.2500 | RFQ |