Part Details for M85049/96-61-A by Amphenol PCD
Overview of M85049/96-61-A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/96-61-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3229
|
Newark | Backshell, mounting Flange, anod Blk |Amphenol Pcd M85049/96-61-A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7800 / $22.2900 | Buy Now |
DISTI #
623-M85049/96-61-A-ND
|
DigiKey | 1/4 PERIMETER MOUNTING FLANGE AN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$19.2400 / $22.9600 | Buy Now |
DISTI #
72633569
|
RS | Backshells, Mountin Flange with clinch Nut, 1/4, Anod. Bk | Amphenol Pcd M85049/96-61-A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4400 | RFQ |
DISTI #
PCMM85049/96-61-A
|
Heilind Electronics | BACKSHELLMOUNTING FLANGEANOD B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7400 / $24.3600 | Buy Now |
DISTI #
PCMM85049/96-61-A
|
Interstate Connecting Components | BACKSHELLMOUNTING FLANGEANOD B | 0 |
|
Buy Now |