Part Details for M85049/96-10 by Glenair Inc
Overview of M85049/96-10 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/96-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4922
|
Newark | Circular Connector Strain Relief |Glenair M85049/96-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 511 |
|
$19.3600 / $71.4200 | Buy Now |
DISTI #
3937-M85049/96-10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$101.1300 | Buy Now |
DISTI #
631-M85049/96-10
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 1/4PERIMETER NUT PLT SHELL SZ 10 RoHS: Compliant | 11 |
|
$19.2600 / $66.7300 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Perimeter Nut Plate for Flange Mount Receptacle Connector Shell Size 10 |
83 Partner Stock |
|
$10.1700 / $28.4500 | Buy Now |
DISTI #
77983852
|
Verical | Perimeter Nut Plate 180° 10 Shell Size Aluminum RoHS: Compliant Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$13.6026 / $17.4615 | Buy Now |
DISTI #
71046087
|
Verical | Perimeter Nut Plate 180° 10 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$17.4615 / $67.8205 | Buy Now |
DISTI #
M85049/96-10
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 1/4PERIMETER NUT PLT SHELL SZ 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$19.2600 / $62.9200 | Buy Now |
DISTI #
GLEM85049/96-10
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$22.4452 / $105.8000 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 337 |
|
$50.7400 / $81.3800 | Buy Now |
DISTI #
M85049/96-10
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 1 |
|
$6.9030 / $9.5110 | Buy Now RFQ |
Part Details for M85049/96-10
M85049/96-10 CAD Models
M85049/96-10 Part Data Attributes
|
M85049/96-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/96-10
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-88528/3 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | FLANGE ITEM |