Part Details for M85049/95-14A by Amphenol PCD
Overview of M85049/95-14A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for M85049/95-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3150
|
Newark | Backshell, mounting Flange, anod Blk |Amphenol Pcd M85049/95-14A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2600 / $20.3900 | Buy Now |
DISTI #
72633445
|
RS | Backshells, Mountin Flange with clinch Nut, 3/4, Anod. Bk | Amphenol Pcd M85049/95-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$21.6900 / $28.1700 | Buy Now |
DISTI #
PCMM85049/95-14A
|
Heilind Electronics | A850499514A | Americas - 30 in Stock |
|
$14.0043 / $18.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7500 / $22.2800 | Buy Now |
DISTI #
PCMM85049/95-14A
|
Interstate Connecting Components | A850499514A | 90 |
|
$14.0043 / $18.0440 | Buy Now |