Part Details for M85049/93-16 by TE Connectivity
Overview of M85049/93-16 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/93-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6713
|
Newark | Split Band Ring Size 16, 22.35Mm, Connector Shell Size:16, Cable Diameter Max:22.35Mm, Strain Relief Material:Composite, Product Range:M85049 Series, For Use With:Mil-Dtl-26482 Series Ii, Mil-Dtl-83723 Series I & Ii Connectors Rohs Compliant: Yes |Amp Te Connectivity M85049/93-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$2.3900 | Buy Now |
DISTI #
571-M85049/93-16
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories R85049/93-16 RoHS: Compliant | 435 |
|
$3.4200 / $4.0500 | Buy Now |
DISTI #
RYCM85049/93-16
|
Heilind Electronics | SHLD TERM SPLIT SUPPORT RING COMPOSITE | Americas - 13 in Stock |
|
$5.1483 / $5.1484 | Buy Now |
|
Onlinecomponents.com | R85049/93-16 RoHS: Compliant |
1895 In Stock |
|
$3.4000 / $9.7500 | Buy Now |
DISTI #
65021000
|
Verical | Connector Accessories Lock Plastic RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 995 |
|
$5.8371 / $12.3418 | Buy Now |
DISTI #
63458899
|
Verical | Connector Accessories Lock Plastic RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2044 | Americas - 905 |
|
$1.5280 | Buy Now |
DISTI #
67229422
|
Verical | Connector Accessories Lock Plastic RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 900 |
|
$3.7000 / $3.9200 | Buy Now |
DISTI #
58297324
|
Verical | Connector Accessories Lock Plastic RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 322 |
|
$3.2457 / $3.7638 | Buy Now |
DISTI #
66705845
|
Verical | Connector Accessories Lock Plastic RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$11.2500 / $22.5000 | Buy Now |
DISTI #
EM6348-000
|
TTI | Circular MIL Spec Tools, Hardware & Accessories R85049/93-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 962 In Stock |
|
$4.2800 | Buy Now |
Part Details for M85049/93-16
M85049/93-16 CAD Models
M85049/93-16 Part Data Attributes
|
M85049/93-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/93-16
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |