Part Details for M85049/91-11ZC by Glenair Inc
Overview of M85049/91-11ZC by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M85049/91-11ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6855
|
Newark | Composite - Strain Relief/Clamps |Glenair M85049/91-11ZC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$74.4400 / $230.1300 | Buy Now |
DISTI #
3937-M85049/91-11ZC-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$279.6300 | Buy Now |
DISTI #
631-M85049/9111ZC
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - STRAIN RELIEF/CLAMPS | 0 |
|
$56.1300 / $131.9000 | Order Now |
Part Details for M85049/91-11ZC
M85049/91-11ZC CAD Models
M85049/91-11ZC Part Data Attributes
|
M85049/91-11ZC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/91-11ZC
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |