-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Composite,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1767
|
Newark | Circular Connector Strain Relief |Glenair M85049/91-11M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$62.3600 / $199.9300 | Buy Now |
DISTI #
M85049/91-11M
|
Avnet Americas | Connector Accessories Straight Composite Strain Relief Self-Locking Conductive Electroless Nickel Shell Size 11 - Bulk (Alt: M85049/91-11M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/91-11M
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Composite Strain Relief RoHS: Compliant | 2 |
|
$47.0100 / $197.4700 | Buy Now |
DISTI #
M85049/91-11M
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Composite Strain Relief RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEM85049/91-11M
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 2560 |
|
$32.8923 / $42.4615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/91-11M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/91-11M
Glenair Inc
Connector Accessory, Strain Relief, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |