Part Details for M85049/90N17N03 by Glenair Inc
Overview of M85049/90N17N03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M85049/90N17N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4823
|
Newark | Circular Connector Strain Relief |Glenair M85049/90N17N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$120.8200 / $462.7000 | Buy Now |
DISTI #
3937-M85049/90N17N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$487.1540 / $811.2200 | Buy Now |
DISTI #
M85049/90N17N03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series III and IV Circular Connectors 17 Size Electroless Nickel - Bulk (Alt: M85049/90N17N03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/90N17N03
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks | 0 |
|
$119.3300 / $457.0400 | Order Now |
DISTI #
77983805
|
Verical | Banding Backshell 90° 17 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$82.6026 / $182.4103 | Buy Now |
DISTI #
71047739
|
Verical | Banding Backshell 90° 17 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$182.4103 / $439.4103 | Buy Now |
DISTI #
GLEM85049/90N17N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$122.3408 / $569.4758 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 11 |
|
$316.6500 / $527.2900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 6 |
|
$487.1530 / $811.2150 | Buy Now |