There are no models available for this part yet.
Overview of M85049/9-60W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
B0310-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for M85049/9-60W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P7266
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/9-60W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7100 / $54.6200 | Buy Now | |
DISTI #
72633519
|
RS | Backshells, Env, 90degree, CAD | Amphenol Pcd M85049/9-60W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4200 | RFQ | |
DISTI #
PCMM85049/9-60W
|
Heilind Electronics | Americas - 0 in Stock |
|
$47.9267 / $58.5772 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2000 / $70.1600 | Buy Now | ||
DISTI #
PCMM85049/9-60W
|
Interstate Connecting Components | 0 |
|
$47.9267 / $58.5772 | Buy Now | ||
CDM Electronics | Backshell Env 90 Deg OD Cad Package Multiple: 1 | 0 |
|
$40.6100 / $67.0900 | RFQ | ||
DISTI #
M85049/9-60W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 11 |
|
$26.6100 / $42.7100 | Buy Now RFQ |